395-086-521-504

Heilind Number:EDA395-086-521-504
Manufacturer:EDAC
Manufacturer Number:395-086-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-521-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this component features a straight mount orientation and a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inches and two rows for efficient signal transmission, it offers a total of 86 positions for versatile connectivity options. The contact material, made from Copper Alloy, guarantees optimal conductivity and reliability. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial and commercial applications. Upgrade your PCB connections with this essential component for enhanced performance and functionality.