395-086-521-512

Heilind Number:EDA395-086-521-512
Manufacturer:EDAC
Manufacturer Number:395-086-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-521-512

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board To Board Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a pitch of .1 inch and two rows of 86 positions, it offers high-density connectivity for optimal performance. The copper alloy contact material guarantees reliable signal transmission, while the straight mounting orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Upgrade your systems with seamless connectivity, courtesy of this essential component.