395-086-521-803

Heilind Number:EDA395-086-521-803
Manufacturer:EDAC
Manufacturer Number:395-086-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-521-803

Detailed Description

Enhance your circuit board connections with this sleek Black Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures secure and durable performance. With two rows of Copper Alloy contacts and a .1-inch pitch, it offers seamless connectivity for up to 86 positions. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB setup with this essential component for reliable and efficient board-to-board connections.