395-086-521-807

Heilind Number:EDA395-086-521-807
Manufacturer:EDAC
Manufacturer Number:395-086-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-521-807

Detailed Description

Enhance connectivity in your PCB setups with this essential Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a spacing of 0.1 inches and 86 positions, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments, while the copper alloy contacts provide efficient power delivery. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this black connector is perfect for a variety of applications. Trust in its high-quality construction for superior performance. Elevate your connectivity solutions with this indispensable component.