395-086-521-808

Heilind Number:EDA395-086-521-808
Manufacturer:EDAC
Manufacturer Number:395-086-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-521-808

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this connector features two rows of 86 positions, providing ample room for secure, durable connections. The UL 94V-0 Thermoplastic Polyester housing ensures robust protection, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Its straight mount orientation further facilitates easy installation, making it a must-have component for any electronics project.