395-086-523-288

Heilind Number:EDA395-086-523-288
Manufacturer:EDAC
Manufacturer Number:395-086-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-523-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-523-288

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 86 positions for optimal versatility. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in diverse environments, while the Copper Alloy contacts guarantee efficient power transfer. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a variety of industrial and commercial applications. Choose our Card Edge Connector for dependable and efficient board-to-board connections.