395-086-523-512

Heilind Number:EDA395-086-523-512
Manufacturer:EDAC
Manufacturer Number:395-086-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-523-512

Detailed Description

Enhance your PCB connectivity with our sleek and efficient Board To Board PCB Connector in classic black. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts, it offers seamless power transmission with an amperage rating of 3 A. The 86 positions, spaced at 0.1 inches pitch and 0.2 inches row spacing, provide ample room for intricate PCB layouts. Designed for straight mount orientation, it guarantees easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for various electronic assemblies. Explore our range of connectors for seamless integration in your projects.