395-086-523-588

Heilind Number:EDA395-086-523-588
Manufacturer:EDAC
Manufacturer Number:395-086-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-523-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-523-588

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, offering both reliability and aesthetics. With two rows of 86 copper alloy contacts, each pitch spaced at .1 inches, it ensures high-speed data transfer and optimal signal integrity. The straight mount orientation and .2-inch row spacing facilitate easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial applications. Elevate your circuit board setup with this essential component, a perfect choice for demanding projects that require precision and performance.