395-086-523-808

Heilind Number:EDA395-086-523-808
Manufacturer:EDAC
Manufacturer Number:395-086-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-523-808

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, designed for seamless integration on your circuit boards. With 86 positions and a pitch of .1 inches, it offers reliable contact for optimal performance. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments, ranging from -40 to 105°C. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. The straight mount orientation and .2-inch row spacing streamline installation, while meeting industry standards for quality and performance. Trust in our connector to deliver consistent and secure board-to-board connections, essential for your electronic applications.