395-086-524-212

Heilind Number:EDA395-086-524-212
Manufacturer:EDAC
Manufacturer Number:395-086-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-524-212

Detailed Description

Enhance your electronic connections with our versatile Board-To-Board PCB Connector. Designed for seamless integration, this essential component features 86 positions across two rows, ensuring ample connectivity. Its black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while copper alloy contacts offer reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have for any PCB assembly project. Trust in its quality, efficiency, and longevity for all your connectivity needs.