395-086-524-507

Heilind Number:EDA395-086-524-507
Manufacturer:EDAC
Manufacturer Number:395-086-524-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-524-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-524-507

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector. Featuring 86 positions arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, it ensures precise and reliable connectivity. The straight mount orientation and black UL 94V-0 thermoplastic polyester housing make it suitable for various applications. Constructed with durable copper alloy contacts, it offers excellent conductivity and longevity. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Upgrade your connectivity solutions with this essential component.