395-086-524-808

Heilind Number:EDA395-086-524-808
Manufacturer:EDAC
Manufacturer Number:395-086-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-524-808

Detailed Description

Enhance your electronic connections with this advanced Board-to-Board PCB Connector. Designed for seamless integration, this connector features 86 positions in a dual-row configuration, ensuring robust and efficient connectivity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your PCB assemblies. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic systems with this high-performance connector, perfect for a wide range of applications in various industries.