395-086-525-207

Heilind Number:EDA395-086-525-207
Manufacturer:EDAC
Manufacturer Number:395-086-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-525-207

Detailed Description

Enhance the connectivity of your electronic devices with our high-performance Board To Board PCB Connector, 395-086-525-207. Designed with precision and durability in mind, this connector features 86 positions spread across 2 rows, allowing for seamless data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and protection. Each contact is crafted from robust Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Trust in this connector to deliver exceptional performance and reliability in your PCB assembly projects. Elevate your connectivity game with our premium Board To Board PCB Connector.