395-086-525-212

Heilind Number:EDA395-086-525-212
Manufacturer:EDAC
Manufacturer Number:395-086-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-525-212

Detailed Description

Introducing our high-performance Card Edge Connector, the 395-086-525-212. Designed for seamless board-to-board connections, this essential component boasts a sleek black housing crafted from UL 94V-0 thermoplastic polyester, guaranteeing both durability and safety. With two rows of 86 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it ensures efficient and reliable connectivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and precision of our product to meet your connectivity needs with ease.