395-086-525-288

Heilind Number:EDA395-086-525-288
Manufacturer:EDAC
Manufacturer Number:395-086-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-525-288

Detailed Description

Introducing our 395-086-525-288 Card Edge Connector, a high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of contact pins made of copper alloy, each spaced at .1 inches with .2 inches between rows, it offers seamless connectivity for up to 86 positions. Its straight mount orientation allows for easy installation on your PCB, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in any application. Trust in the quality and performance of our Card Edge Connector to meet your connectivity requirements with efficiency and reliability.