395-086-525-512

Heilind Number:EDA395-086-525-512
Manufacturer:EDAC
Manufacturer Number:395-086-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-525-512

Detailed Description

Introducing our 395-086-525-512 Board To Board PCB Connector, a cutting-edge solution for seamless connectivity in electronic devices. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of 86 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers efficient and secure connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various designs. Trust in the superior quality of this connector to meet your connectivity needs with precision and efficiency. Elevate your electronic projects with the 395-086-525-512.