395-086-525-558

Heilind Number:EDA395-086-525-558
Manufacturer:EDAC
Manufacturer Number:395-086-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-525-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-525-558

Detailed Description

Introducing our 395-086-525-558 Black Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Engineered for reliability, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of 86 positions and a pitch of .1 inches, it offers ample connectivity in a compact design. The contact material, Copper Alloy, guarantees excellent conductivity and signal integrity. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, it is suited for diverse industrial applications. Trust in this connector for dependable and efficient interconnectivity in your electronic systems.