395-086-525-802

Heilind Number:EDA395-086-525-802
Manufacturer:EDAC
Manufacturer Number:395-086-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-525-802

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the ultimate solution for seamless and reliable interconnection in electronic devices. Designed for optimal efficiency, this connector features two rows with 86 positions, offering ample connectivity for complex circuitry. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any environment. Crafted with precision, the contact material is copper alloy, guaranteeing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise alignment and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in various applications. Trust in the superior quality and performance of our Board To Board PCB Connector for all your connectivity needs.