395-086-525-808

Heilind Number:EDA395-086-525-808
Manufacturer:EDAC
Manufacturer Number:395-086-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-525-808

Detailed Description

Introducing the 395-086-525-808 Board To Board PCB Connector, a sleek and durable solution for seamless electronic connections. Designed for optimal performance, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows and 86 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, trust the 395-086-525-808 to deliver exceptional connectivity every time. Elevate your electronics projects with this high-quality Card Edge Connector.