395-086-525-812

Heilind Number:EDA395-086-525-812
Manufacturer:EDAC
Manufacturer Number:395-086-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-525-812

Detailed Description

Introducing the 395-086-525-812 Black Board To Board PCB Connector, a high-performance electronic component designed for seamless connectivity in your projects. With a rugged UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in any application. Featuring two rows of 86 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it facilitates efficient signal transmission with minimal interference. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for use in various environments. Trust in the 395-086-525-812 for reliable and high-speed board-to-board connections in your electronic assemblies. Elevate your connectivity game with this essential component.