395-086-525-858

Heilind Number:EDA395-086-525-858
Manufacturer:EDAC
Manufacturer Number:395-086-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-525-858

Detailed Description

Introducing the 395-086-525-858 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing that ensures durability in any setting. With dual rows and 86 positions, it offers ample connectivity for your electronic projects. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating in a wide temperature range of -40 to 105°C, this connector is suitable for even the most demanding industrial environments. Trust in the 395-086-525-858 for secure, high-speed data transfer and seamless integration in your PCB assemblies.