395-086-540-212

Heilind Number:EDA395-086-540-212
Manufacturer:EDAC
Manufacturer Number:395-086-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, ensuring both reliability and aesthetic appeal. With a convenient straight mount orientation and a compact .1-inch pitch, this connector is ideal for applications where space is limited. Its copper alloy contact material guarantees efficient signal transmission, while its 86 positions across 2 rows offer ample connectivity possibilities. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for both standard and challenging environments. Upgrade your setup with this essential connector for optimal performance.