395-086-540-288

Heilind Number:EDA395-086-540-288
Manufacturer:EDAC
Manufacturer Number:395-086-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-540-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-540-288

Detailed Description

Enhance your PCB connections with this sleek and durable Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. Its two-row configuration, featuring 86 positions with a .1-inch pitch and .2-inch row spacing, offers ample connectivity options for your circuit boards. Made with high-quality Copper Alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Whether you're working on industrial machinery or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice. Upgrade your connectivity solutions with this essential component.