395-086-540-512

Heilind Number:EDA395-086-540-512
Manufacturer:EDAC
Manufacturer Number:395-086-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-540-512

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 86 positions with a 0.1-inch pitch and dual rows, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and long-lasting performance even in harsh operating conditions ranging from -40 to 105°C. With a straight mount orientation and 3A amperage, it offers easy and secure installation. Perfect for various applications, this black connector is a must-have in your PCB assembly toolkit. Upgrade your connectivity solutions today.