395-086-540-802

Heilind Number:EDA395-086-540-802
Manufacturer:EDAC
Manufacturer Number:395-086-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-540-802

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features 86 positions across two rows, ensuring optimal signal transmission. The sturdy UL 94V-0 Thermoplastic Polyester housing, combined with Copper Alloy contacts, guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation offers versatility, while the sleek black color adds a touch of sophistication to your setup. Upgrade your system with this essential connector for enhanced performance and seamless connectivity.