395-086-540-804

Heilind Number:EDA395-086-540-804
Manufacturer:EDAC
Manufacturer Number:395-086-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-540-804

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board PCB Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety. With two rows of 86 copper alloy contacts, it facilitates efficient signal transmission. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it allows for precise positioning on your board. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environmental conditions. Ideal for demanding applications, this connector guarantees secure and stable connections for optimal performance. Elevate your PCB design with this essential component.