395-086-540-808

Heilind Number:EDA395-086-540-808
Manufacturer:EDAC
Manufacturer Number:395-086-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-540-808

Detailed Description

Enhance your PCB assembly with our premium Board To Board Card Edge Connector in sleek Black. Designed for maximum efficiency, this connector features 86 positions across 2 rows, ensuring seamless connectivity in your circuit. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless during installation. Its straight mount orientation offers versatility in placement, while the wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Upgrade your connectivity solutions with this essential component.