395-086-541-201

Heilind Number:EDA395-086-541-201
Manufacturer:EDAC
Manufacturer Number:395-086-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-541-201

Detailed Description

Elevate your connectivity with our Board To Board PCB Connector, designed for seamless integration in your electronic setups. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a compact pitch of .1 inches and two rows for efficient organization, it offers a total of 86 positions for optimal versatility. Each contact is crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're a tech enthusiast or a professional in need of top-notch connectivity solutions, this connector is a must-have in your arsenal. Upgrade your PCB connections with ease and precision, and experience unparalleled performance like never before.