395-086-541-207

Heilind Number:EDA395-086-541-207
Manufacturer:EDAC
Manufacturer Number:395-086-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-541-207

Detailed Description

Enhance your electronic connections with our sleek Black Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inch and a total of 86 positions, ensuring secure and efficient communication between circuit boards. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance in diverse environments. With a straight mount orientation and a row spacing of .2 inch, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of connectors for more options.