395-086-541-278

Heilind Number:EDA395-086-541-278
Manufacturer:EDAC
Manufacturer Number:395-086-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-541-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-541-278

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Black Board-to-Board PCB Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and precision-engineered Copper Alloy contacts. With two rows and 86 positions, it offers seamless integration onto your PCBs. The .1-inch pitch and .2-inch row spacing ensure secure and efficient connections. Suitable for a wide range of applications, this connector operates reliably in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.