395-086-541-504

Heilind Number:EDA395-086-541-504
Manufacturer:EDAC
Manufacturer Number:395-086-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-541-504

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features 86 positions across two rows, ensuring seamless data transfer. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, it offers high conductivity and precision. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Elevate your electronic projects with this essential component.