395-086-541-803

Heilind Number:EDA395-086-541-803
Manufacturer:EDAC
Manufacturer Number:395-086-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-541-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers durable protection for your components. With two rows of 86 positions each, this connector ensures seamless data transfer. The contact material, Copper Alloy, guarantees reliable conductivity. Designed for straight mount orientation, it is easy to install on your PCB. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, making it a must-have in your collection of connectors.