395-086-541-804

Heilind Number:EDA395-086-541-804
Manufacturer:EDAC
Manufacturer Number:395-086-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-541-804

Detailed Description

Enhance connectivity on your PCB with our 86-position Card Edge Connector. Designed for optimal performance, this essential component features a sturdy black UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse environments. The copper alloy contact material guarantees secure and efficient power transmission, while the 3A amperage rating meets standard requirements. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Its straight mount orientation and dual-row design provide easy installation and enhanced functionality. Upgrade your PCB assembly with this high-quality connector for seamless performance.