395-086-541-807

Heilind Number:EDA395-086-541-807
Manufacturer:EDAC
Manufacturer Number:395-086-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-541-807

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector. Designed for high-performance applications, this connector features 86 positions with a pitch of .1 inches, ensuring efficient and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in the most demanding environments. Crafted with precision, the copper alloy contact material ensures optimal conductivity. Its straight mount orientation and compact design make it ideal for space-constrained setups. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this top-of-the-line component.