395-086-541-808

Heilind Number:EDA395-086-541-808
Manufacturer:EDAC
Manufacturer Number:395-086-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-541-808

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 86 positions with a compact pitch of .1 inches, allowing for efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in even the most demanding environments. Each contact is crafted from Copper Alloy, guaranteeing excellent conductivity. With a straight mount orientation and two rows for easy installation, this connector is perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it offers consistent performance and longevity. Elevate your PCB connectivity with this essential component.