395-086-541-812

Heilind Number:EDA395-086-541-812
Manufacturer:EDAC
Manufacturer Number:395-086-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-541-812

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, it boasts 86 positions across two rows, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. The copper alloy contact material and .1-inch pitch offer superior conductivity, while the 3A amperage and -40 to 105°C operating temperature range cater to diverse needs. With a straight mount orientation and .2-inch row spacing, it facilitates effortless installation in various electronic devices. Elevate your connectivity solutions with this black connector, perfect for demanding applications.