395-086-541-858

Heilind Number:EDA395-086-541-858
Manufacturer:EDAC
Manufacturer Number:395-086-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-541-858

Detailed Description

Enhance your PCB connectivity with this two-row Board To Board Card Edge Connector. Designed for seamless integration, its 86 positions ensure reliable, high-density connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees robust performance in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation offers versatility, while an amperage rating of 3 A ensures efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic projects.