395-086-541-878

Heilind Number:EDA395-086-541-878
Manufacturer:EDAC
Manufacturer Number:395-086-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-541-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and resilient UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in all electrical applications. With two rows and 86 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections, ideal for compact circuit designs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industries. Upgrade your setup with this essential component for seamless and efficient PCB integration.