395-086-542-203

Heilind Number:EDA395-086-542-203
Manufacturer:EDAC
Manufacturer Number:395-086-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-542-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows of 86 positions each, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in extreme conditions. Boasting a straight mount orientation and a pitch of .1 inches, it offers easy installation onto your circuit board. With copper alloy contacts and an amperage of 3A, this connector ensures secure and stable connections. Its wide operating temperature range of -40 to 105°C further enhances its versatility. Trust in this connector for optimal performance in your electronic devices.