395-086-542-502

Heilind Number:EDA395-086-542-502
Manufacturer:EDAC
Manufacturer Number:395-086-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-542-502

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for reliable performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With two rows and 86 positions, it offers ample connectivity for your applications. The black color adds a sleek touch, while the straight mount orientation ensures easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Trust in its .1-inch pitch and .2-inch row spacing for efficient signal transmission. Upgrade your setup with this essential component.