395-086-542-512

Heilind Number:EDA395-086-542-512
Manufacturer:EDAC
Manufacturer Number:395-086-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-542-512

Detailed Description

Elevate your connection game with our cutting-edge Board To Board PCB Connector in sleek black. This essential component features a double-row design with 86 positions, providing optimal versatility for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance and longevity. With a tight pitch of .1 inches and row spacing of .2 inches, precision is guaranteed in your circuitry setup. Designed for straight mount orientation, it allows for seamless integration onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for both standard and demanding environments. Upgrade your connectivity solutions with this top-of-the-line connector, a must-have in any electronic enthusiast's toolkit.