395-086-542-578

Heilind Number:EDA395-086-542-578
Manufacturer:EDAC
Manufacturer Number:395-086-542-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-542-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-542-578

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With two rows of 86 positions each, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees excellent conductivity for optimal performance. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB layout. With a straight mount orientation and operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB connections with this essential component for a more streamlined and efficient electronic setup.