395-086-542-588

Heilind Number:EDA395-086-542-588
Manufacturer:EDAC
Manufacturer Number:395-086-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-542-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-542-588

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this black connector features 86 positions with a dual-row layout, offering ample room for efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance in diverse applications. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise alignment on your board. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in harsh environments. Upgrade your electronic setups with this essential connector for seamless and secure connections.