395-086-542-802

Heilind Number:EDA395-086-542-802
Manufacturer:EDAC
Manufacturer Number:395-086-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-542-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Black Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, it ensures reliable and secure connections. With two rows and a pitch of .1 inches, this connector offers efficient data transmission. Boasting 86 positions and operating seamlessly in a wide temperature range from -40 to 105°C, it is perfect for various applications. Its straight mount orientation and compact design make it easy to integrate into your PCB setup, ensuring smooth and seamless functionality. Trust in its quality and performance for all your connectivity needs.