395-086-542-808

Heilind Number:EDA395-086-542-808
Manufacturer:EDAC
Manufacturer Number:395-086-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-542-808

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless board-to-board integration. Boasting 86 positions with a pitch of .1 inch, it offers optimal space efficiency and reliable signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and performance in demanding environments. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your setup with this high-quality connector for seamless and efficient PCB connections.