395-086-542-812

Heilind Number:EDA395-086-542-812
Manufacturer:EDAC
Manufacturer Number:395-086-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-542-812

Detailed Description

Enhance connectivity in your electronic projects with this 86-position Board To Board PCB Connector. Designed for seamless integration, it features a black UL 94V-0 Thermoplastic Polyester housing for durability and safety. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, it offers easy installation on your PCB. Operating efficiently in a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for seamless data transmission in your projects.