395-086-542-878

Heilind Number:EDA395-086-542-878
Manufacturer:EDAC
Manufacturer Number:395-086-542-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-542-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-542-878

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Featuring a sleek black design, this connector is engineered with precision and durability in mind. With an amperage of 3A and housing material made of UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission while maintaining safety standards. Its two rows of copper alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, offer seamless connectivity for up to 86 positions. Designed for straight mount orientation on PCBs, this connector operates efficiently in a wide temperature range from -40 to 105°C. Elevate your PCB assembly with this essential component.