395-086-544-502

Heilind Number:EDA395-086-544-502
Manufacturer:EDAC
Manufacturer Number:395-086-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-544-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-544-502

Detailed Description

Elevate your electronic connections with our innovative Board-to-Board Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a wide range of operating environments. With two rows of 86 copper alloy contacts, it offers exceptional signal integrity and power delivery, while the precise .1-inch pitch and .2-inch row spacing facilitate easy installation. Whether you're assembling computer hardware, telecommunications equipment, or industrial machinery, this connector's straight mount orientation and -40 to 105°C operating temperature range make it a versatile choice for high-performance applications. Trust in our cutting-edge technology to streamline your connectivity solutions and drive innovation forward.