395-086-544-578

Heilind Number:EDA395-086-544-578
Manufacturer:EDAC
Manufacturer Number:395-086-544-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-544-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-544-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. With a sleek black housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety. Featuring two rows of 86 positions each, this connector allows for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. Designed for straight mount orientation, it is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.