395-086-555-288

Heilind Number:EDA395-086-555-288
Manufacturer:EDAC
Manufacturer Number:395-086-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-555-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-555-288

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in classic black. Designed for reliability, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and optimal performance. With two rows and 86 positions at a pitch of .1 inches, it offers ample connectivity for your PCB projects. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Perfect for professional and DIY use, this connector is a must-have for anyone working with electronic circuits.